Masking Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850-SILVER-1"X72YD-BOX

DigiKey Part Number
850-SILVER-1"X72YD-BOX-ND
Manufacturer
Manufacturer Product Number
850-SILVER-1"X72YD-BOX
Description
TAPE MASKING SILVER 1"X72YDS
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Manufacturer
3M
Width
1.00" (25.40mm)
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Silver
Part Status
Obsolete
Usage
Packaging, Sealing, Shipping, Splicing
Tape Type
Masking
Temperature Range
-60°F ~ 300°F (-50°C ~ 150°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
18 Months
Thickness
0.0019" (1.9 mils, 0.048mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Alternate Color
TAPE MASKING CLEAR 1"X72YDS
In-Stock: 0
Unit Price: 659,21333 Kč
TAPE MASKING BLACK 1"X72YDS
In-Stock: 0
Unit Price: 991,59250 Kč
Alternate Length
TAPE MASKING SILVER 1"X5YDS
In-Stock: 0
Unit Price: 516,17000 Kč