850-SILVER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850-SILVER-1/2"X72YD-BULK

DigiKey Part Number
850-SILVER-1/2"X72YD-BULK-ND
Manufacturer
Manufacturer Product Number
850-SILVER-1/2"X72YD-BULK
Description
TAPE MASKING SILVER 1/2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Silver 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Width
0.50" (12.70mm) 1/2"
Length
216' (66.0m) 72 yds
Color
Silver
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
-60°F ~ 300°F (-50°C ~ 150°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
72876,62722 Kč63 117,16 Kč
Manufacturers Standard Package
Unit Price without VAT:876,62722 Kč
Unit Price with VAT:1 060,71894 Kč
Alternate Color
TAPE MASKING BLACK 1/2"X72YDS
In-Stock: 0
Unit Price: 599,35778 Kč
TAPE MASKING CLEAR 1/2"X72YDS
In-Stock: 31
Unit Price: 1 392,04000 Kč
TAPE MASKING WHITE 1/2"X72YDS
In-Stock: 0
Unit Price: 876,62722 Kč