
8432-21A1-RK-TP | |
|---|---|
DigiKey Part Number | 3M3221A1-ND |
Manufacturer | |
Manufacturer Product Number | 8432-21A1-RK-TP |
Description | CONN SOCKET PLCC 32POS TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8432-21A1-RK-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 32 (2 x 7, 2 x 9) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 33,74300 Kč | 337,43 Kč |
| 25 | 31,62560 Kč | 790,64 Kč |
| 50 | 30,11840 Kč | 1 505,92 Kč |
| 100 | 28,67850 Kč | 2 867,85 Kč |
| 250 | 26,88084 Kč | 6 720,21 Kč |
| 500 | 25,59722 Kč | 12 798,61 Kč |
| 1 914 | 23,28456 Kč | 44 566,65 Kč |
| 3 828 | 22,17404 Kč | 84 882,23 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |


