
8428-6 | |
|---|---|
DigiKey Part Number | 8428-6-ND |
Manufacturer | |
Manufacturer Product Number | 8428-6 |
Description | COLD SHRINK TUBING 0.95-1.94X6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 0.95" ~ 1.94" (24.1mm ~ 49.3mm) X 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Diameter 0.95" ~ 1.94" (24.1mm ~ 49.3mm) |
Manufacturer 3M | Material Ethylene Propylene Rubber (EPR) |
Series | Color Black |
Packaging Bulk | Shelf Life 60 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Tubing | Base Product Number |
Length 0.500' (152.40mm, 6.00") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 921,77000 Kč | 9 217,70 Kč |
| 20 | 847,79450 Kč | 16 955,89 Kč |
| 30 | 807,30300 Kč | 24 219,09 Kč |
| 50 | 778,88720 Kč | 38 944,36 Kč |
| Unit Price without VAT: | 921,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,34170 Kč |

