
Category | Diameter 0.67" ~ 1.38" (17.0mm ~ 35.0mm) |
Manufacturer 3M | Material Ethylene Propylene Rubber (EPR) |
Series | Color Black |
Packaging Bulk | Shelf Life 60 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Tubing | Base Product Number |
Length 1.33' (406.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 626,73600 Kč | 16 267,36 Kč |
| 20 | 1 496,19150 Kč | 29 923,83 Kč |
| 30 | 1 453,56567 Kč | 43 606,97 Kč |
| Unit Price without VAT: | 1 626,73600 Kč |
|---|---|
| Unit Price with VAT: | 1 968,35056 Kč |

