



Category | Termination IDC, Ribbon Cable |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions | Features Feed Through |
Number of Rows 2 | Color Gray |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Wire Gauge 26-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,75000 Kč | 544,75 Kč |
| 10 | 462,88800 Kč | 4 628,88 Kč |
| 25 | 433,91120 Kč | 10 847,78 Kč |
| 50 | 413,20580 Kč | 20 660,29 Kč |
| 100 | 393,49740 Kč | 39 349,74 Kč |
| 300 | 364,17803 Kč | 109 253,41 Kč |
| 500 | 351,30548 Kč | 175 652,74 Kč |
| Unit Price without VAT: | 544,75000 Kč |
|---|---|
| Unit Price with VAT: | 659,14750 Kč |


