New at DigiKey
8325-8000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8325-8000
8325-8000
8325-8000

8325-8000

DigiKey Part Number
19-8325-8000-ND
Manufacturer
Manufacturer Product Number
8325-8000
Description
CONN D-SUB RCPT 25POS PNL MT IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,61000 Kč212,61 Kč
10180,65100 Kč1 806,51 Kč
25169,33480 Kč4 233,37 Kč
50161,24720 Kč8 062,36 Kč
100153,55340 Kč15 355,34 Kč
300142,10573 Kč42 631,72 Kč
500137,07886 Kč68 539,43 Kč
1 000130,54389 Kč130 543,89 Kč
Manufacturers Standard Package
Unit Price without VAT:212,61000 Kč
Unit Price with VAT:257,25810 Kč