
Category | Termination IDC, Ribbon Cable |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions | Features Feed Through |
Number of Rows 2 | Color Gray |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 26-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,65000 Kč | 220,65 Kč |
| 10 | 187,51200 Kč | 1 875,12 Kč |
| 25 | 175,76200 Kč | 4 394,05 Kč |
| 50 | 167,36540 Kč | 8 368,27 Kč |
| 100 | 159,37770 Kč | 15 937,77 Kč |
| 300 | 147,49637 Kč | 44 248,91 Kč |
| 500 | 142,27872 Kč | 71 139,36 Kč |
| 1 000 | 135,49610 Kč | 135 496,10 Kč |
| Unit Price without VAT: | 220,65000 Kč |
|---|---|
| Unit Price with VAT: | 266,98650 Kč |


