Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Connector
8325-6000
8325-6000

8325-6000

DigiKey Part Number
19-8325-6000-ND
Manufacturer
Manufacturer Product Number
8325-6000
Description
CONN D-SUB RCPT 25POS PNL MT IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Tray
Mfr
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1217,54000 Kč217,54 Kč
10184,86600 Kč1 848,66 Kč
25173,28400 Kč4 332,10 Kč
50165,01480 Kč8 250,74 Kč
100157,13850 Kč15 713,85 Kč
300145,42303 Kč43 626,91 Kč
500140,27924 Kč70 139,62 Kč
1 000133,59096 Kč133 590,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,54000 Kč
Unit Price with VAT:263,22340 Kč