New at DigiKey
Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Connector
8315-8000
8315-8000

8315-8000

DigiKey Part Number
19-8315-8000-ND
Manufacturer
Manufacturer Product Number
8315-8000
Description
CONN D-SUB RCPT 15POS PNL MT IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,98000 Kč191,98 Kč
10163,11600 Kč1 631,16 Kč
25152,89040 Kč3 822,26 Kč
50145,58600 Kč7 279,30 Kč
100138,63530 Kč13 863,53 Kč
300128,29977 Kč38 489,93 Kč
500123,76222 Kč61 881,11 Kč
1 000117,86106 Kč117 861,06 Kč
Manufacturers Standard Package
Unit Price without VAT:191,98000 Kč
Unit Price with VAT:232,29580 Kč