
830-5"X6" | |
|---|---|
DigiKey Part Number | 3M160698-ND |
Manufacturer | |
Manufacturer Product Number | 830-5"X6" |
Description | TAPE POUCH CLR/ORNG 5"X6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pouch - Printed Tape Rubber Adhesive Clear, Orange Print 5.00" (127.00mm) X 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Pouch - Printed | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0009" (0.9 mils, 0.023mm) | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | 5.00" (127.00mm) | |
Length | 6.00" (152.40mm) | |
Color | Clear, Orange Print | |
Usage | Holding, Moisture Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 85,81900 Kč | 858,19 Kč |
| 25 | 77,15520 Kč | 1 928,88 Kč |
| 50 | 71,34280 Kč | 3 567,14 Kč |
| 100 | 66,10170 Kč | 6 610,17 Kč |
| 250 | 59,95600 Kč | 14 989,00 Kč |
| 500 | 55,83662 Kč | 27 918,31 Kč |
| 1 000 | 52,12271 Kč | 52 122,71 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |

