
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Face Shield | |
Color | Clear | |
Size | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,98000 Kč | 778,98 Kč |
| 10 | 703,70100 Kč | 7 037,01 Kč |
| 25 | 680,53080 Kč | 17 013,27 Kč |
| 50 | 664,94720 Kč | 33 247,36 Kč |
| 100 | 650,82620 Kč | 65 082,62 Kč |
| 250 | 634,10280 Kč | 158 525,70 Kč |
| Unit Price without VAT: | 778,98000 Kč |
|---|---|
| Unit Price with VAT: | 942,56580 Kč |


