
8146-2 | |
|---|---|
DigiKey Part Number | 8146-2-ND |
Manufacturer | |
Manufacturer Product Number | 8146-2 |
Description | TAPE OPTICALLY CLR CLR 12"X33YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optically Clear Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 12.00" (304.80mm) X 99' (30.2m) 33 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Optically Clear | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.050mm) | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 99' (30.2m) 33 yds | |
Color | Clear | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 696,89000 Kč | 4 696,89 Kč |
| 10 | 3 669,45700 Kč | 36 694,57 Kč |
| 25 | 3 349,45080 Kč | 83 736,27 Kč |
| 50 | 3 134,94280 Kč | 156 747,14 Kč |
| Unit Price without VAT: | 4 696,89000 Kč |
|---|---|
| Unit Price with VAT: | 5 683,23690 Kč |


