Flat Ribbon Cable Gray 5 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8132/05 100

DigiKey Part Number
8132/05100-ND
19-8132/05100-DS-ND
Manufacturer
Manufacturer Product Number
8132/05 100
Description
CBL RIBN 5COND 0.156 GRAY 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 5 Conductors 0.156" (3.96mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
5
Pitch
Length
100.0' (30.48m)
Wire Gauge
18 AWG
Conductor Strand
19 Strands / 30 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.077" (1.96mm)
Ribbon Width
0.720" (18.29mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL E42769
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
558,50000 Kč292,50 Kč
1053,04100 Kč530,41 Kč
2546,56520 Kč1 164,13 Kč
5042,19340 Kč2 109,67 Kč
10038,24370 Kč3 824,37 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10039,77230 Kč3 977,23 Kč
20036,06720 Kč7 213,44 Kč
30034,07347 Kč10 222,04 Kč
50031,73386 Kč15 866,93 Kč
70030,29171 Kč21 204,20 Kč
1 00028,84453 Kč28 844,53 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč