
8125/15 100 | |
|---|---|
DigiKey Part Number | 8125/15100-ND 19-8125/15100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8125/15 100 |
Description | CBL RIBN 15COND 0.1 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 15 Conductors 0.100" (2.54mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 15 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | 7 Strands / 32 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.054" (1.37mm) | |
Ribbon Width | 1.468" (37.29mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 5 | 113,89400 Kč | 569,47 Kč |
| 10 | 103,22600 Kč | 1 032,26 Kč |
| 25 | 90,62720 Kč | 2 265,68 Kč |
| 50 | 82,12740 Kč | 4 106,37 Kč |
| 100 | 74,45680 Kč | 7 445,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 74,45680 Kč | 7 445,68 Kč |
| 200 | 67,54950 Kč | 13 509,90 Kč |
| 300 | 63,83743 Kč | 19 151,23 Kč |
| 500 | 59,48440 Kč | 29 742,20 Kč |
| 700 | 56,80349 Kč | 39 762,44 Kč |
| 1 000 | 54,11458 Kč | 54 114,58 Kč |
| 2 500 | 50,87866 Kč | 127 196,65 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |



