
8125/09 | |
|---|---|
DigiKey Part Number | 8125/09-ND 19-8125/09-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8125/09 |
Description | CBL RIBN 9COND 0.1 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 9 Conductors 0.100" (2.54mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.054" (1.37mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL E42769 |
Number of Conductors 9 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 24 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 32 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 5 | 75,08800 Kč | 375,44 Kč |
| 10 | 68,07600 Kč | 680,76 Kč |
| 25 | 59,77720 Kč | 1 494,43 Kč |
| 50 | 54,16640 Kč | 2 708,32 Kč |
| 100 | 49,09750 Kč | 4 909,75 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 51,06080 Kč | 5 106,08 Kč |
| 200 | 46,31005 Kč | 9 262,01 Kč |
| 300 | 43,75563 Kč | 13 126,69 Kč |
| 500 | 40,75796 Kč | 20 378,98 Kč |
| 700 | 38,91140 Kč | 27 237,98 Kč |
| 1 000 | 37,05895 Kč | 37 058,95 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |


