
8124/07 100 | |
|---|---|
DigiKey Part Number | 8124/07100-ND |
Manufacturer | |
Manufacturer Product Number | 8124/07 100 |
Description | CBL RIBN 7COND 0.1 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 7 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 7 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.060" (1.52mm) | |
Ribbon Width | 0.668" (16.97mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 531,58000 Kč | 4 531,58 Kč |
| 2 | 4 106,79000 Kč | 8 213,58 Kč |
| 3 | 3 876,65000 Kč | 11 629,95 Kč |
| 5 | 3 605,23000 Kč | 18 026,15 Kč |
| 7 | 3 437,16286 Kč | 24 060,14 Kč |
| 10 | 3 267,94000 Kč | 32 679,40 Kč |
| Unit Price without VAT: | 4 531,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 483,21180 Kč |


