
8124/05 100 | |
|---|---|
DigiKey Part Number | 3M157950-100-ND |
Manufacturer | |
Manufacturer Product Number | 8124/05 100 |
Description | CBL RIBN 5COND 0.1 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 5 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 5 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.060" (1.52mm) | |
Ribbon Width | 0.468" (11.89mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 318,94000 Kč | 3 318,94 Kč |
| 2 | 3 008,07000 Kč | 6 016,14 Kč |
| 3 | 2 839,56000 Kč | 8 518,68 Kč |
| 5 | 2 640,62400 Kč | 13 203,12 Kč |
| 7 | 2 517,45000 Kč | 17 622,15 Kč |
| 10 | 2 393,35200 Kč | 23 933,52 Kč |
| Unit Price without VAT: | 3 318,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 015,91740 Kč |




