
8124/04 | |
|---|---|
DigiKey Part Number | 3M156101-200-ND |
Manufacturer | |
Manufacturer Product Number | 8124/04 |
Description | CBL RIBN 4COND 0.1 GRAY 200' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 4 Conductors 0.100" (2.54mm) Flat Cable 200.0' (60.96m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.060" (1.52mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL E42769 |
Number of Conductors 4 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 200.0' (60.96m) | Insulation Resistance 10GOhm |
Wire Gauge 22 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 30 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 228,08000 Kč | 5 228,08 Kč |
| 2 | 4 737,78000 Kč | 9 475,56 Kč |
| 3 | 4 472,36333 Kč | 13 417,09 Kč |
| 5 | 4 159,28400 Kč | 20 796,42 Kč |
| 7 | 3 965,50286 Kč | 27 758,52 Kč |
| 10 | 3 770,40100 Kč | 37 704,01 Kč |
| Unit Price without VAT: | 5 228,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 325,97680 Kč |


