
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Color | Black | |
Width | 0.50" (12.70mm) | |
Length | 1.75" (44.45mm) | |
Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,54000 Kč | 331,54 Kč |
| 5 | 307,33000 Kč | 1 536,65 Kč |
| 10 | 297,41500 Kč | 2 974,15 Kč |
| 25 | 284,84000 Kč | 7 121,00 Kč |
| Unit Price without VAT: | 331,54000 Kč |
|---|---|
| Unit Price with VAT: | 401,16340 Kč |


