Terminal Inline, Tap (Suitcase) Connector IDC 14-18 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

804-BULK

DigiKey Part Number
804-BULK-ND
Manufacturer
Manufacturer Product Number
804-BULK
Description
CONN INLINE TAP 14-18 AWG IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap (Suitcase) Connector IDC 14-18 AWG Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Tap (Suitcase)
Number of Wire Entries
2
Termination
IDC
Wire Gauge
14-18 AWG
Insulation
Fully Insulated
Features
Flame Retardant, Gel Filled, Hinged Lid
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 957
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,56500 Kč135,65 Kč
2512,71640 Kč317,91 Kč
5012,10740 Kč605,37 Kč
10011,52580 Kč1 152,58 Kč
25010,80388 Kč2 700,97 Kč
50010,28734 Kč5 143,67 Kč
1 0009,79620 Kč9 796,20 Kč
2 5009,18284 Kč22 957,10 Kč
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč