Diamond X 1.50" (38.10mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80131

DigiKey Part Number
3M160609-ND
Manufacturer
Manufacturer Product Number
80131
Description
DIAMOND HANDFILE FLX 1.5" 1=1SET
Customer Reference
Detailed Description
Diamond X 1.50" (38.10mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Diamond
Manufacturer
3M
Color
Red
Packaging
Box
Length
1.50" (38.10mm)
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 145,18000 Kč1 145,18 Kč
51 061,12800 Kč5 305,64 Kč
101 026,94600 Kč10 269,46 Kč
25983,46200 Kč24 586,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 145,18000 Kč
Unit Price with VAT:1 385,66780 Kč