
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Color | Red | |
Length | 1.50" (38.10mm) | |
Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 193,75000 Kč | 1 193,75 Kč |
| 5 | 1 106,34600 Kč | 5 531,73 Kč |
| 10 | 1 070,77100 Kč | 10 707,71 Kč |
| 25 | 1 025,50560 Kč | 25 637,64 Kč |
| Unit Price without VAT: | 1 193,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 444,43750 Kč |


