



7G24-B6A6-05 | |
|---|---|
DigiKey Part Number | 3M9680-ND |
Manufacturer | |
Manufacturer Product Number | 7G24-B6A6-05 |
Description | CONN CFAST CARD SNAP-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector CFast™ Card Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7G24-B6A6-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CFast™ Card | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Snap-In | |
Features | - | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,53700 Kč | 525,37 Kč |
| 25 | 49,24440 Kč | 1 231,11 Kč |
| 50 | 46,89280 Kč | 2 344,64 Kč |
| 100 | 44,65220 Kč | 4 465,22 Kč |
| 250 | 41,85572 Kč | 10 463,93 Kč |
| 500 | 39,85798 Kč | 19 928,99 Kč |
| 1 800 | 36,41543 Kč | 65 547,77 Kč |
| 3 600 | 34,67901 Kč | 124 844,44 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |





