
7E50-C016-00 | |
|---|---|
DigiKey Part Number | 3M9681-ND |
Manufacturer | |
Manufacturer Product Number | 7E50-C016-00 |
Description | CF CARD EJECT/LATCHING RETAINER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For CompactFlash® - Type II |
Datasheet | Datasheet |
EDA/CAD Models | 7E50-C016-00 Models |
Category | Part Status Active |
Manufacturer 3M | Accessory Type Retainer |
Series | For Use With/Related Products CompactFlash® - Type II |
Packaging Tray | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,11800 Kč | 761,18 Kč |
| 25 | 71,34280 Kč | 1 783,57 Kč |
| 50 | 67,93280 Kč | 3 396,64 Kč |
| 100 | 64,68850 Kč | 6 468,85 Kč |
| 250 | 60,63888 Kč | 15 159,72 Kč |
| 500 | 57,74492 Kč | 28 872,46 Kč |
| 2 160 | 52,08505 Kč | 112 503,71 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |

