7E50-B516-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7E50-B516-05
7E50-B516-05
7E50-B516-05

7E50-B516-05

DigiKey Part Number
3M5436-ND
Manufacturer
Manufacturer Product Number
7E50-B516-05
Description
CONN COMPACT FLASH CARD SNAP-IN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Position Card Connector CompactFlash® - Type II Snap-In
Datasheet
 Datasheet
EDA/CAD Models
7E50-B516-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Card Type
CompactFlash® - Type II
Number of Positions
-
Connector Type
Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Right
Mounting Type
Snap-In
Features
-
Height Above Board
-
Mounting Feature
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,67000 Kč101,67 Kč
1086,34700 Kč863,47 Kč
3079,89167 Kč2 396,75 Kč
6076,07467 Kč4 564,48 Kč
12072,44183 Kč8 693,02 Kč
27068,41407 Kč18 471,80 Kč
51065,41308 Kč33 360,67 Kč
1 02062,29314 Kč63 539,00 Kč
2 52058,44583 Kč147 283,49 Kč
Manufacturers Standard Package
Unit Price without VAT:101,67000 Kč
Unit Price with VAT:123,02070 Kč