Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 24.00" (609.60mm) X 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 24.00" (609.60mm) X 36.00" (914.40mm)
7955MP
7955MP

7955MP

DigiKey Part Number
19-7955MP-ND
Manufacturer
Manufacturer Product Number
7955MP
Description
TAPE ADHSV TRNSFR CLR 24"X36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 24.00" (609.60mm) X 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
24.00" (609.60mm)
Manufacturer
3M
Length
36.00" (914.40mm)
Series
Color
Clear
Packaging
Bulk
Usage
Bonding, Laminating, Splicing
Part Status
Active
Temperature Range
300°F (149°C)
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 200MP
Shelf Life
24 Months
Thickness
0.0052" (5.2 mils, 0.132mm)
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1594,59000 Kč594,59 Kč
10455,29600 Kč4 552,96 Kč
25411,90440 Kč10 297,61 Kč
50382,81940 Kč19 140,97 Kč
100356,59360 Kč35 659,36 Kč
250346,93792 Kč86 734,48 Kč
Manufacturers Standard Package
Unit Price without VAT:594,59000 Kč
Unit Price with VAT:719,45390 Kč