4 Conductor Multi-Conductor Cable Black 18 AWG 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79100-075-4ZLT

DigiKey Part Number
19-79100-075-4ZLT-ND
19-79100-075-4ZLT-DS-ND
Manufacturer
Manufacturer Product Number
79100-075-4ZLT
Description
CABLE 4COND 18AWG BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/22
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.270" (6.86mm)
Shield Type
-
Length
656.2' (200.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-
Usage
CC-Link/LT
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1674,67000 Kč674,67 Kč
5537,29600 Kč2 686,48 Kč
10486,86000 Kč4 868,60 Kč
25427,48560 Kč10 687,14 Kč
50387,63980 Kč19 381,99 Kč
100351,79000 Kč35 179,00 Kč
Box
QuantityUnit PriceExt Price
200246,69290 Kč49 338,58 Kč
400240,54995 Kč96 219,98 Kč
Manufacturers Standard Package
Unit Price without VAT:674,67000 Kč
Unit Price with VAT:816,35070 Kč