Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 1.00" (25.40mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79-WHITE-1"X60YD

DigiKey Part Number
3M160602-ND
Manufacturer
Manufacturer Product Number
79-WHITE-1"X60YD
Description
TAPE ELECTRICAL WHITE 1"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 1.00" (25.40mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Glass Cloth
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
1.00" (25.40mm)
Length
180' (55.0m) 60 yds
Color
White
Usage
Insulating, High Temperature
Temperature Range
302°F (150°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 585,14000 Kč1 585,14 Kč
101 225,00200 Kč12 250,02 Kč
361 072,23944 Kč38 600,62 Kč
721 038,74778 Kč74 789,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 585,14000 Kč
Unit Price with VAT:1 918,01940 Kč