

778 | |
|---|---|
DigiKey Part Number | 19-778-ND |
Manufacturer | |
Manufacturer Product Number | 778 |
Description | TAPE MEDICAL CLEAR 1"X10YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Medical Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 1.00" (25.40mm) X 30' (9.1m) 10 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Medical | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Clear | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 5 | 119,64600 Kč | 598,23 Kč |
| 24 | 104,88500 Kč | 2 517,24 Kč |
| 48 | 99,45625 Kč | 4 773,90 Kč |
| 72 | 96,55292 Kč | 6 951,81 Kč |
| 120 | 93,15242 Kč | 11 178,29 Kč |
| 264 | 88,41670 Kč | 23 342,01 Kč |
| 504 | 84,95024 Kč | 42 814,92 Kč |
| 1 008 | 81,60598 Kč | 82 258,83 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |

