
7700/30 100'SF | |
|---|---|
DigiKey Part Number | 19-7700/30100'SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7700/30 100'SF |
Description | CBL RIBN 30COND 0.025 SLVR FEET |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 30 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.030" (0.76mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | - | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 5 | 147,11200 Kč | 735,56 Kč |
| 10 | 135,35300 Kč | 1 353,53 Kč |
| 25 | 121,24240 Kč | 3 031,06 Kč |
| 50 | 111,54140 Kč | 5 577,07 Kč |
| 100 | 102,61930 Kč | 10 261,93 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |






