7700^10 xxx'SF Stripped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7700^10 xxx'SF Stripped

7700/10 100'SF

DigiKey Part Number
3M156395-1-STRIPPED-ND
Manufacturer
Manufacturer Product Number
7700/10 100'SF
Description
CBL RIBN 10COND 0.025 SILVER 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Silver 10 Conductors 0.025" (0.64mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
1.00' (304.80mm)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.030" (0.76mm)
Ribbon Width
0.300" (7.62mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
30 V
Operating Temperature
-20°C ~ 80°C
Ratings
-
Features
Splice Free, Stripped Ends
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Box
QuantityUnit PriceExt Price
180,20000 Kč80,20 Kč
566,61400 Kč333,07 Kč
1061,53200 Kč615,32 Kč
2555,31600 Kč1 382,90 Kč
5050,89600 Kč2 544,80 Kč
10046,96960 Kč4 696,96 Kč
Manufacturers Standard Package
Unit Price without VAT:80,20000 Kč
Unit Price with VAT:97,04200 Kč