
764-2"X36YD-YELLOW | |
|---|---|
DigiKey Part Number | 3M160544-ND |
Manufacturer | |
Manufacturer Product Number | 764-2"X36YD-YELLOW |
Description | TAPE MARKING YELLOW 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Rubber Adhesive Yellow 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Yellow | |
Usage | Color Coding, Protecting, Sealing, Wrapping | |
Temperature Range | 60°F ~ 85°F (16°C ~ 29°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,21000 Kč | 345,21 Kč |
| 24 | 238,56333 Kč | 5 725,52 Kč |
| 48 | 221,30146 Kč | 10 622,47 Kč |
| 72 | 211,99819 Kč | 15 263,87 Kč |
| 120 | 201,05758 Kč | 24 126,91 Kč |
| 264 | 188,34568 Kč | 49 723,26 Kč |
| Unit Price without VAT: | 345,21000 Kč |
|---|---|
| Unit Price with VAT: | 417,70410 Kč |









