Marking Tape Rubber Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

764-1"X36YD-BLACK

DigiKey Part Number
3M160536-ND
Manufacturer
Manufacturer Product Number
764-1"X36YD-BLACK
Description
TAPE MARKING BLACK 1"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking Tape Rubber Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Black
Usage
Color Coding, Protecting, Sealing, Wrapping
Temperature Range
60°F ~ 85°F (16°C ~ 29°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36122,28417 Kč4 402,23 Kč
Manufacturers Standard Package
Unit Price without VAT:122,28417 Kč
Unit Price with VAT:147,96385 Kč
Alternate Color
TAPE MARKING BLUE 1"X36YDS
In-Stock: 0
Unit Price: 122,28417 Kč
TAPE MARKING GREEN 1"X36YDS
In-Stock: 0
Unit Price: 122,28417 Kč
TAPE MARKING ORANGE 1"X36YDS
In-Stock: 26
Unit Price: 186,46000 Kč
TAPE MARKING RED 1"X36YDS
In-Stock: 26
Unit Price: 186,46000 Kč
TAPE MARKING CLEAR 1"X36YDS
In-Stock: 0
Unit Price: 122,28417 Kč