7419 25MM X 33M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M (TC)
In Stock: 38
Unit Price: 1 184,29000 Kč
Datasheet
Film Tape Acrylic Adhesive Amber 0.98" (25.00mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Acrylic Adhesive Amber 0.98" (25.00mm) X 108' (32.9m) 36 yds
3M Polyimide Film Protection Tapes | Digi-Key Daily

7419 25MM X 33M

DigiKey Part Number
3M741925-ND
Manufacturer
Manufacturer Product Number
7419 25MM X 33M
Description
TAPE FILM AMBER 0.98"X36YDS
Customer Reference
Detailed Description
Film Tape Acrylic Adhesive Amber 0.98" (25.00mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Film
Adhesive
Acrylic
Backing, Carrier
Polyimide
Thickness
0.0018" (1.8 mils, 0.046mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.98" (25.00mm)
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Masking, Protection, Sealing
Temperature Range
-
Shelf Life Start
Date of Delivery
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes