
73M-250-32 | |
---|---|
DigiKey Part Number | 3M160518-ND |
Manufacturer | |
Manufacturer Product Number | 73M-250-32 |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.730" (18.54mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,96000 Kč | 3,96 Kč |
10 | 3,29100 Kč | 32,91 Kč |
25 | 3,08280 Kč | 77,07 Kč |
50 | 2,93700 Kč | 146,85 Kč |
100 | 2,79750 Kč | 279,75 Kč |
250 | 2,62124 Kč | 655,31 Kč |
500 | 2,49586 Kč | 1 247,93 Kč |
1 000 | 2,37649 Kč | 2 376,49 Kč |
3 000 | 2,19902 Kč | 6 597,06 Kč |
Unit Price without VAT: | 3,96000 Kč |
---|---|
Unit Price with VAT: | 4,79160 Kč |