
73F-375-50 | |
|---|---|
DigiKey Part Number | 19-73F-375-50-ND |
Manufacturer | |
Manufacturer Product Number | 73F-375-50 |
Description | CONN QC RCPT 10-12AWG 0.375 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.930" (23.62mm) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Features Butted Seam |
Tab Width 0.375" (9.53mm) | Base Product Number |
Tab Thickness 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,49360 Kč | 112,34 Kč |
| 50 | 4,27520 Kč | 213,76 Kč |
| 100 | 4,06940 Kč | 406,94 Kč |
| 250 | 3,81408 Kč | 953,52 Kč |
| 500 | 3,63182 Kč | 1 815,91 Kč |
| 1 000 | 3,45837 Kč | 3 458,37 Kč |
| 3 000 | 3,20017 Kč | 9 600,51 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


