
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Film | |
Features | - | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months, 9 Months | |
Storage/Refrigeration Temperature | 40°F (5°C), Room Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5 737,81270 Kč | 573 781,27 Kč |
| Unit Price without VAT: | 5 737,81270 Kč |
|---|---|
| Unit Price with VAT: | 6 942,75337 Kč |


