
72F-187-20 | |
|---|---|
DigiKey Part Number | 72F-187-20-ND |
Manufacturer | |
Manufacturer Product Number | 72F-187-20 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.580" (14.73mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,24200 Kč | 81,05 Kč |
| 50 | 3,08260 Kč | 154,13 Kč |
| 100 | 2,93550 Kč | 293,55 Kč |
| 250 | 2,75072 Kč | 687,68 Kč |
| 500 | 2,61930 Kč | 1 309,65 Kč |
| 1 000 | 2,49414 Kč | 2 494,14 Kč |
| 3 000 | 2,30782 Kč | 6 923,46 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


