
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Earmuffs | |
Color | Black | |
Size | - | |
Weight | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 892,21000 Kč | 892,21 Kč |
| 10 | 808,25500 Kč | 8 082,55 Kč |
| 30 | 777,56300 Kč | 23 326,89 Kč |
| 50 | 764,86900 Kč | 38 243,45 Kč |
| 100 | 749,03020 Kč | 74 903,02 Kč |
| 250 | 730,25248 Kč | 182 563,12 Kč |
| Unit Price without VAT: | 892,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 079,57410 Kč |

