7100314857
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100314857

DigiKey Part Number
19-7100314857-ND
Manufacturer
Manufacturer Product Number
7100314857
Description
PELTOROVER-THE-HEAD EARMUFFS X2A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1490,09000 Kč490,09 Kč
10437,89200 Kč4 378,92 Kč
30419,07100 Kč12 572,13 Kč
50411,33400 Kč20 566,70 Kč
100401,71480 Kč40 171,48 Kč
250390,37212 Kč97 593,03 Kč
500382,69526 Kč191 347,63 Kč
Manufacturers Standard Package
Unit Price without VAT:490,09000 Kč
Unit Price with VAT:593,00890 Kč