7100244477
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100244477

DigiKey Part Number
19-7100244477-ND
Manufacturer
Manufacturer Product Number
7100244477
Description
SCOTCH-WELDFLEXIBLE ACRYLIC ADHE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Acrylic, 2 Part “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Acrylic, 2 Part
Features
Black, 490mL
For Use With/Related Products
Multi-Purpose
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 037,73000 Kč3 037,73 Kč
122 318,41167 Kč27 820,94 Kč
302 113,79200 Kč63 413,76 Kč
541 996,56519 Kč107 814,52 Kč
1021 880,82990 Kč191 844,65 Kč
Unit Price without VAT:3 037,73000 Kč
Unit Price with VAT:3 675,65330 Kč