


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 490mL | |
Pressure Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Cartridges | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 692,86000 Kč | 15 692,86 Kč |
| 5 | 14 547,28800 Kč | 72 736,44 Kč |
| 10 | 14 080,56600 Kč | 140 805,66 Kč |
| Unit Price without VAT: | 15 692,86000 Kč |
|---|---|
| Unit Price with VAT: | 18 988,36060 Kč |


