Replacement Respirator Filter Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Replacement Respirator Filter Gray
7093C
7093C

7093C

DigiKey Part Number
3M160509-ND
Manufacturer
Manufacturer Product Number
7093C
Description
3M HYDR FLUORIDE CART 1PAIR/BAG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Replacement Respirator Filter Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Replacement Respirator Filter
Manufacturer
3M
Color
Gray
Series
Shelf Life
60 Months
Packaging
Box
Shelf Life Start
Date of Manufacture
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1510,88000 Kč510,88 Kč
10456,85300 Kč4 568,53 Kč
30437,38133 Kč13 121,44 Kč
60426,65483 Kč25 599,29 Kč
120416,95725 Kč50 034,87 Kč
270406,75226 Kč109 823,11 Kč
510399,50424 Kč203 747,16 Kč
Manufacturers Standard Package
Unit Price without VAT:510,88000 Kč
Unit Price with VAT:618,16480 Kč