Image for 7000006224 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000006224

DigiKey Part Number
19-7000006224-ND
Manufacturer
Manufacturer Product Number
7000006224
Description
QUICK DRYING CONTACT CLEANER 16-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cleaner Electronics 10 oz
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Cleaner
Chemical Component
-
Applications
Electronics
Size
10 oz
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12475,11583 Kč5 701,39 Kč
Manufacturers Standard Package
Unit Price without VAT:475,11583 Kč
Unit Price with VAT:574,89015 Kč