
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | - | |
For Use With/Related Products | Metal, Plastic | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 455,43000 Kč | 3 455,43 Kč |
| Unit Price without VAT: | 3 455,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 181,07030 Kč |



