38 Position QSFP+ Plug to Plug 39.37' (12.00m) Orange Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6A22-A0421-012.0-0

DigiKey Part Number
3M10658-ND
Manufacturer
Manufacturer Product Number
6A22-A0421-012.0-0
Description
CABLE QSFP+ M-M 12M
Customer Reference
Detailed Description
38 Position QSFP+ Plug to Plug 39.37' (12.00m) Orange Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Active, Plenum, Pull Tab
Cable Type
Round
Usage
External
Length
39.37' (12.00m)
Color
Orange
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
40Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE QSFP+ M-M 2M
In-Stock: 0
Unit Price: 5 875,82800 Kč
CABLE QSFP+ M-M 4M
In-Stock: 0
Unit Price: 5 910,64400 Kč
CABLE QSFP+ M-M 14M
In-Stock: 0
Unit Price: 6 114,15600 Kč
CABLE QSFP+ M-M 3M
In-Stock: 0
Unit Price: 5 897,12000 Kč
CABLE QSFP+ M-M 5M
In-Stock: 0
Unit Price: 5 932,94200 Kč