
69-3/4"X36YD | |
|---|---|
DigiKey Part Number | 3M155814-ND |
Manufacturer | |
Manufacturer Product Number | 69-3/4"X36YD |
Description | TAPE ELECTRICAL WHITE 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Insulating, High Temperature | |
Temperature Range | 392°F (200°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,96000 Kč | 1 370,96 Kč |
| 12 | 1 037,45833 Kč | 12 449,50 Kč |
| 36 | 925,21278 Kč | 33 307,66 Kč |
| 60 | 883,17933 Kč | 52 990,76 Kč |
| Unit Price without VAT: | 1 370,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 658,86160 Kč |



