



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Particulate Respirator | |
Color | - | |
Size | Medium | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,69000 Kč | 704,69 Kč |
| 10 | 638,46500 Kč | 6 384,65 Kč |
| Unit Price without VAT: | 704,69000 Kč |
|---|---|
| Unit Price with VAT: | 852,67490 Kč |


