Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64-W

DigiKey Part Number
19-64-W-ND
Manufacturer
Manufacturer Product Number
64-W
Description
CONN BUTT SPLICE 8 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Butt Splice, Inline, Individual Openings
Features
Brazed Seam
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCS8-LPanduit Corp98298-11905-ND78,53000 KčSimilar
In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,25800 Kč142,58 Kč
2513,36320 Kč334,08 Kč
5012,72480 Kč636,24 Kč
10012,11580 Kč1 211,58 Kč
25011,35656 Kč2 839,14 Kč
50010,81398 Kč5 406,99 Kč
1 00010,29742 Kč10 297,42 Kč
3 0009,52931 Kč28 587,93 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč